
The LM311DR2 is a general purpose operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 625mW and a maximum supply current of 2.4mA. The device is available in a surface mount SOIC package and is not RoHS compliant.
Onsemi LM311DR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 7.5mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 7.5mA |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 2.4mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM311DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
