
Single-channel general-purpose comparator IC featuring TTL output. This bipolar device operates with a dual supply voltage range from 2.5V to 15V or a single supply from 5V to 30V, with an operating supply voltage of 28V. Key specifications include a 7.5mV input offset voltage, 250nA input bias current, and a 200ns response time. The component is housed in an 8-lead PDIP package, offering 7.5mA output current per channel and a maximum power dissipation of 625mW.
Onsemi LM311NG technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 3.44mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 7.5mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM311NG to view detailed technical specifications.
No datasheet is available for this part.
