
The LM317BD2T is a single positive adjustable linear voltage regulator with a maximum output current of 1.5A and a maximum output voltage of 37V. It is packaged in a D2PAK package and is rated for operation over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 10mA and a power supply rejection ratio of 65dB.
Onsemi LM317BD2T technical specifications.
| Package/Case | D2PAK |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317BD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
