
Onsemi LM317HVT technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | LM317 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317HVT to view detailed technical specifications.
No datasheet is available for this part.
