
Adjustable positive linear voltage regulator, offering 100mA output current with a 4% output voltage accuracy. Features a high 80dB Power Supply Rejection Ratio (PSRR) and operates over a wide temperature range of -40°C to +125°C. Maximum input voltage is 40V, with an adjustable output voltage up to 37V. Packaged in a narrow SOIC-8 surface mount case, this component is RoHS and Lead-Free compliant.
Onsemi LM317LBDR2G technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LBDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
