
The LM317LBZ is an adjustable linear voltage regulator with an output current rating of 100mA and a maximum input voltage of 40V. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead. The LM317LBZ is a single output regulator with an adjustable output voltage.
Onsemi LM317LBZ technical specifications.
| Accuracy | 4% |
| Package/Case | TO-226-3 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317LBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
