
Adjustable positive linear voltage regulator with 100 mA output current and 80 dB high PSRR. Features a wide input voltage range from 4.2V to 40V, with an adjustable output voltage from 1.2V to 37V. Operates across a temperature range of -40°C to +125°C. Packaged in a TO-92 through-hole mount, this RoHS compliant component is supplied in bulk packaging.
Onsemi LM317LBZG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LBZG to view detailed technical specifications.
No datasheet is available for this part.
