
The LM317LBZRP is a linear voltage regulator with an adjustable output voltage range of 1.2V to 37V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a TO-92 package. The device is not RoHS compliant and contains lead.
Onsemi LM317LBZRP technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317LBZRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
