
Adjustable positive linear voltage regulator, offering 100mA output current and a 1.2V to 37V output voltage range. Features high 80dB Power Supply Rejection Ratio (PSRR) and a wide operating temperature range of -40°C to +125°C. Designed for through-hole mounting in a TO-226 package, this RoHS and Halogen Free component supports up to 40V input voltage.
Onsemi LM317LBZRPG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-226-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LBZRPG to view detailed technical specifications.
No datasheet is available for this part.
