
Adjustable positive linear voltage regulator with a 100mA output current capability. Features a high Power Supply Rejection Ratio (PSRR) of 80dB and a low dropout voltage of 1.9V. Operates with an input voltage range from 4.2V to 40V, providing an adjustable output voltage from 1.2V up to 37V with 4% accuracy. Designed for through-hole mounting in a TO-92 package, suitable for operating temperatures between 0°C and 125°C. RoHS and Lead-Free compliant.
Onsemi LM317LZG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.9V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LZG to view detailed technical specifications.
No datasheet is available for this part.
