
Adjustable positive linear voltage regulator, 100mA output current, with a high 80dB Power Supply Rejection Ratio (PSRR). Features a 1.2V to 37V adjustable output voltage range and a maximum input voltage of 40V. Operates from 0°C to 125°C, with 4% accuracy and a 1.3V reference voltage. Packaged in a TO-226-3 through-hole mount, halogen-free, lead-free, and RoHS compliant configuration, supplied on tape and reel in a 2000-piece quantity.
Onsemi LM317LZRMG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-226-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LZRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
