
The LM317LZRPG is an adjustable linear voltage regulator from Onsemi with an accuracy of 4%. It operates within a temperature range of 0°C to 125°C and is available in a TO-226-3 package, suitable for through-hole mounting. This device is RoHS compliant and lead-free, making it a suitable choice for environmentally friendly applications. The LM317LZRPG has a maximum input voltage of 40V and an output current of 100mA, with an output voltage of up to 37V.
Onsemi LM317LZRPG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-226-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LZRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
