
Adjustable positive LDO regulator with an output voltage range of 1.2V to 37V and a maximum output current of 0.25A. Features include current limit, safe area protection, short circuit protection, and thermal shutdown protection. This surface-mount component utilizes a TO-252 DPAK package with gull-wing leads, offering a 3-pin configuration. Operating from a minimum input voltage of 3.1V up to 40V, it boasts line regulation of 0.04%/V and load regulation of 0.5%/Vo.
Onsemi LM317M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 37V |
| Polarity | Positive |
| Maximum Output Current | 0.25(Typ)A |
| Minimum Input Voltage | 3.1V |
| Maximum Input Voltage | 40V |
| Line Regulation | 0.04%/V |
| Load Regulation | 0.5%/Vo |
| Junction to Ambient | 81°C/W |
| Junction to Case | 5°C/W |
| Reference Voltage | 1.3V |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LM317M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.