
Adjustable positive linear voltage regulator, offering output voltages from 1.2V to 37V with a maximum output current of 500mA. Features a 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 80dB. Designed for surface mounting in a DPAK package, operating across a wide temperature range of -40°C to 125°C. This RoHS and Halogen Free component supports a maximum input voltage of 40V.
Onsemi LM317MABDTG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MABDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
