
Adjustable positive linear voltage regulator, 500mA output current, with a 1.2V to 37V output voltage range and 2% accuracy. Features high Power Supply Rejection Ratio (PSRR) of 65dB, operating from a 40V maximum input voltage. Packaged in a DPAK surface-mount case, this RoHS compliant component is supplied on a 2500-piece tape and reel. Operates across a 0°C to 125°C temperature range.
Onsemi LM317MADTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MADTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
