
Adjustable positive linear voltage regulator with 500 mA output current and 2.1V dropout voltage. Features high 80dB Power Supply Rejection Ratio (PSRR) and 4% output voltage accuracy. Operates from 4.2V to 40V input, providing an adjustable output voltage from 1.2V to 37V. Packaged in a DPAK surface mount case, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi LM317MBDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MBDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
