
The LM317MBSTT3 is a single positive adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 500mA. It is packaged in a SOT-223 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It has a quiescent current of 10mA and a power supply rejection ratio of 65dB.
Onsemi LM317MBSTT3 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317MBSTT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
