
Adjustable positive linear voltage regulator with a 1.2V to 37V output range and 250mA maximum output current. Features a 4% output voltage accuracy, 65dB PSRR, and a 1.3V reference voltage. Operates from a 4.2V to 40V input voltage with a 2.1V dropout voltage. Packaged in a 3-pin DPAK surface-mount case, this RoHS and Halogen Free component has a maximum operating temperature of 125°C.
Onsemi LM317MDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
