
Dual general-purpose comparator IC featuring 2 channels and BIPOLAR technology. Operates with a supply voltage range of 2.5V to 30V, with a maximum operating voltage of 36V. Offers a fast response time of 80ns and a voltage gain of 92.04dB. Packaged in a surface-mount SOP with dimensions of 8.76mm length, 4.2mm width, and 1.65mm height. Suitable for applications requiring precise voltage comparisons with a maximum power dissipation of 500mW.
Onsemi LM319M technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 25mA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | LM319 |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM319M to view detailed technical specifications.
No datasheet is available for this part.
