
The LM321SN3T1G is an industrial-grade operational amplifier from Onsemi with a maximum operating temperature of 85 degrees Celsius. It has a single function and a dual terminal position. The device operates within a supply voltage range of 5 to 36 volts and has a maximum average bias current of 0.5 milliamps. The amplifier's unity gain bandwidth is 750 kilohertz. It is packaged in a TSOP-5 package.
Onsemi LM321SN3T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 750 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM321SN3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.