The LM323T is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 3A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 20V. The device is available in a 3-pin TO-220 package and is suitable for use in a variety of applications requiring a stable voltage source.
Onsemi LM323T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM323T to view detailed technical specifications.
No datasheet is available for this part.