
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier operates from a 3V to 32V supply range, with a maximum dual supply voltage of 16V. It offers 4 channels, a 100dB voltage gain, and 40mA output current per channel. Packaged in a halogen-free, lead-free SOIC-14 case, this RoHS compliant component is supplied in a 55-piece tube.
Onsemi LM324ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 20kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM324ADG to view detailed technical specifications.
No datasheet is available for this part.