
Quad operational amplifier featuring a 16V maximum dual supply voltage and 32V maximum single supply voltage. This general-purpose, bipolar technology IC offers a 100dB voltage gain, 0.5V/µs slew rate, and 40mA output current per channel. With a 65dB common mode rejection ratio and 65dB power supply rejection ratio, it operates across a 0°C to 70°C temperature range. The surface mount SOP package measures 8.76mm in length, 4.2mm in width, and 1.65mm in height.
Onsemi LM324AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Height | 1.65mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage | 15V |
| Voltage Gain | 100dB |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM324AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
