
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier operates from a 3V to 32V supply range, with a maximum dual supply voltage of 16V. It offers a 65dB common mode rejection ratio and 100dB voltage gain. Packaged in a through-hole DIP, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Onsemi LM324AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.13W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 32V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 1.62g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM324AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
