
Quad general-purpose comparator IC featuring four independent comparator elements. Operates with a minimum supply voltage of 14V and a maximum of 28V, drawing a maximum supply current of 2mA. Offers a response time of 1.3µs and an output current of 18mA per channel, with TTL output type. Housed in a 14-pin DIP package for through-hole mounting, this lead-free and RoHS-compliant component has an input bias current of 1µA and an input offset voltage of 40mV.
Onsemi LM3302N technical specifications.
| Package/Case | DIP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM3302N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
