Onsemi LM336Z25 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Height | 4.58mm |
| Length | 4.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM336Z25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
