
The LM336Z25XA is a 2.5V voltage reference from Onsemi, packaged in a TO-92-3 lead-free package. It is rated for a maximum output current of 10mA and a maximum output voltage of 2.49V, with a tolerance of 2%. The device is suitable for use in temperatures ranging from 0°C to 70°C and is RoHS compliant.
Onsemi LM336Z25XA technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM336Z25XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
