
Programmable shunt voltage reference IC offering a stable 5V output with 1% accuracy. Features a wide operating temperature range of 0°C to 70°C and a maximum output current of 400mA. This through-hole component is housed in a TO-92-3 package and is supplied on a 2000-piece tape and reel. It supports a cathode current up to 10mA and is RoHS compliant.
Onsemi LM336Z5X technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Cathode Current | 10mA |
| Current Rating | 10mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM336Z5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
