
The LM337BD2T is a negative linear voltage regulator with an adjustable output voltage of -37V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-3 package. The device is not RoHS compliant and is packaged in a rail/tube format with 50 units per package. It has a quiescent current of 6mA and a power supply rejection ratio of 77dB.
Onsemi LM337BD2T technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM337BD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
