Onsemi LM337BD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM337BD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
