
Adjustable negative linear voltage regulator with a 1.5A output current capability. Features a wide input voltage range from -4.2V to -40V and an adjustable output voltage from -1.2V to -37V. This through-hole component is housed in a TO-220-3 package, offering a high Power Supply Rejection Ratio (PSRR) of 77dB. Operating temperature range is -40°C to 125°C, and it is RoHS and Halogen Free compliant.
Onsemi LM337BTG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM337BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
