
Adjustable negative linear voltage regulator, 1.5A output current, with a dropout voltage of 2.25V. Features high 77dB Power Supply Rejection Ratio (PSRR) and operates from -4.2V to -40V input voltage. Packaged in a 3-lead D2PAK surface mount package, this RoHS and Halogen Free component is suitable for operation between 0°C and 125°C.
Onsemi LM337D2TG technical specifications.
| Package/Case | D2PAK |
| Current Rating | 1.5A |
| Dropout Voltage | 2.25V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM337D2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
