
Quad comparator IC featuring single supply operation from 1V to 36V or dual supply from ±0.5V to ±18V. This general-purpose logic IC offers four independent comparator elements with a maximum output current of 18mA per channel and TTL output type. Designed for surface mounting, it comes in a 4.2mm width, 8.76mm length, 1.65mm height SOP package with a maximum power dissipation of 570mW. Key electrical characteristics include a 2mV input offset voltage and 250nA input bias current, operating within a temperature range of 0°C to 70°C.
Onsemi LM339AM technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM339AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
