
Quad analog comparator IC featuring four independent comparators with a response time of 1.3 µs. This general-purpose component operates with a wide supply voltage range from 2V to 36V, supporting dual supply up to ±18V. It offers a low input bias current of 250nA and an input offset voltage of 2mV. The device is housed in a 14-pin DIP package for through-hole mounting, with a maximum power dissipation of 570mW and an output current of 18mA per channel.
Onsemi LM339AN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 18V |
| Height | 3.25mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Through Hole |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 1.62g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM339AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
