
Quad general-purpose comparator IC featuring four independent channels. This surface-mount device utilizes a bipolar process technology and offers an open-collector output type. Packaged in a 14-pin SOIC N (Small Outline IC Narrow Body) with gull-wing leads, it has a pin pitch of 1.27mm and dimensions of 8.75mm(Max) length, 4mm(Max) width, and 1.5mm(Max) height. Operating temperature range is 0°C to 70°C, with a typical response time between 0.5 to 5 µs.
Onsemi LM339DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 4 |
| Rail to Rail | No |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LM339DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.