The LM339EDR2G is a commercial comparator from Onsemi, featuring a 0°C to 70°C operating temperature range and a 5V supply voltage. It has 14 terminals and a dual terminal position. The comparator has a maximum input offset voltage of 9000 and an average bias current of 0.4. It is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package.
Onsemi LM339EDR2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM339EDR2G to view detailed technical specifications.
No datasheet is available for this part.