
Quad general-purpose comparator with TTL output, operating from a single supply voltage of 1V to 36V or dual supplies up to ±18V. Features a 5mV input offset voltage, 250nA input bias current, and 18mA output current per channel. This surface-mount component, housed in an SOP package, offers a 1300ns response time and 2mA maximum supply current.
Onsemi LM339M technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Compatibility | TTL |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM339M to view detailed technical specifications.
No datasheet is available for this part.
