
The LM339SNG is a general purpose quad comparator integrated circuit with a package type of DIP-14. It operates over a temperature range of 0 to 70°C and can handle a maximum supply voltage of 36V. The device is mounted through a hole and features a quiescent current of 2.5mA. It is RoHS compliant and has a voltage gain of 100dB. The LM339SNG is suitable for use in a variety of applications requiring a general purpose comparator.
Onsemi LM339SNG technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM339SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
