The LM340AT-5 is a 5V linear voltage regulator with a maximum output current of 1A and a voltage tolerance of 4%. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of 2V. The regulator is available in a TO-220 package and is suitable for applications requiring a stable and efficient voltage supply.
Onsemi LM340AT-5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.012 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM340AT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.