
Surface mount voltage reference diode offering a fixed 2.5V output with a ±1.5% tolerance. Designed for low power applications, it operates with a cathode current as low as 30µA and supports an output current up to 20mA. This component is housed in a compact SOIC-8 narrow body package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It is RoHS and Halogen Free compliant, suitable for operation between 0°C and 70°C.
Onsemi LM385BD-2.5G technical specifications.
| Package/Case | SOIC |
| Cathode Current | 30uA |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM385BD-2.5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
