Onsemi LM385BD-2.5R2G technical specifications.
| Package/Case | SOIC |
| Cathode Current | 30uA |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM385BD-2.5R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
