
MicroPower voltage reference diode, 1.235V fixed output voltage with 1% tolerance. Features a shunt reference type and a cathode current of 20µA. Designed for through-hole mounting in a TO-92 package. Operates within a temperature range of 0°C to 70°C and supports a maximum output current of 20mA. This component is RoHS compliant and halogen-free.
Onsemi LM385BZ-1.2G technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 20uA |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM385BZ-1.2G to view detailed technical specifications.
No datasheet is available for this part.
