
Precision 2.5V shunt voltage reference, fixed output, with a 1.5% tolerance. Features a 20mA maximum output current and a cathode current of 30µA. Packaged in a 3-pin TO-92 through-hole mount, this component operates from 0°C to 70°C and is RoHS and Halogen Free compliant.
Onsemi LM385BZ-2.5G technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 30uA |
| Current Rating | 10A |
| Halogen Free | Halogen Free |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM385BZ-2.5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
