Onsemi LM385Z-2.5RP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 30uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM385Z-2.5RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
