
Dual voltage comparator IC featuring a low input offset voltage of 2mV and a maximum supply voltage of 36V. This surface mount component, housed in an SOIC package, offers two independent comparator channels with a maximum output current of 18mA per channel. It operates within a supply voltage range of 1V to 18V (dual) or 2V to 36V (single) and exhibits a typical supply current of 600µA. The component is RoHS compliant and designed for a wide operating temperature range from 0°C to 70°C.
Onsemi LM393AM technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 260°C/W |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1400ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM393AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
