
Dual comparator IC featuring low input offset voltage of 2mV and 250nA input bias current. Operates with a wide supply voltage range from 1V to 36V, supporting a maximum dual supply voltage of 18V. Offers 2 channels with 18mA output current per channel. Packaged in a 14-pin DIP for through-hole mounting, with a maximum power dissipation of 1.04W. BIPOLAR technology, RoHS compliant, and a response time of 1400ns.
Onsemi LM393AN technical specifications.
| Package/Case | DIP |
| Height | 3.4mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 120°C/W |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1400ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM393AN to view detailed technical specifications.
No datasheet is available for this part.
