
Dual comparator IC featuring low input offset voltage of 5mV and 106.02dB voltage gain. Operates with a wide supply voltage range from 1V to 36V, supporting dual supplies up to 18V. Offers a fast response time of 1.5µs and a maximum output current of 6mA per channel. Packaged in a narrow SOIC-8 surface-mount case, this component is lead-free and SVHC compliant, with a maximum power dissipation of 570mW.
Onsemi LM393D technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 6mA |
| Output Current per Channel | 100pA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM393D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
