
The LM393DMR2 is a dual comparator IC with a maximum operating temperature of 70°C and a maximum power dissipation of 570mW. It has a maximum supply current of 1mA and a maximum supply voltage of 36V. The device is packaged in a MICROPAK-8 package and is available in quantities of 4000 per reel. The LM393DMR2 has a response time of 1.5us and a voltage gain of 106.02dB. It is not RoHS compliant and contains lead.
Onsemi LM393DMR2 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current | 100pA |
| Output Current per Channel | 100pA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM393DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
