The LM393EDR2G is a dual comparator integrated circuit from Onsemi with a commercial temperature grade. It operates from a 5V supply voltage and has a maximum supply voltage limit of 36V. The device features a maximum input offset voltage of 9000mV and a maximum average bias current of 0.4mA. The LM393EDR2G is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in a variety of applications, including those requiring a commercial temperature range from 0 to 70 degrees Celsius.
Onsemi LM393EDR2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM393EDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.