Onsemi LM4040CTB-250GT3 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.12mm |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM4040CTB-250GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
